1969597-8 | TE Connectivity

Socket housing, 8 pole, pitch 4.2 mm, straight, natural, 1969597-8

Order No.: 71P3930
MPN:
1969597-8
1969597-8 TE Connectivity PCB Connection Systems Image 1
1969597-8 TE Connectivity PCB Connection Systems Image 2
1969597-8 TE Connectivity PCB Connection Systems Image 3
1969597-8 TE Connectivity PCB Connection Systems Image 4
1969597-8 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1607 € *
Available in 5 Days: 6,004 pcs. - if ordered today
Total Price:
159.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
991 pcs.
0.1607 €

Receptacle housing, 1969597-8, TE Connectivity

The 1969597-8 helps ensure that the contact is fully seated in the housing and helps secure contacts in housings, protecting against back-out.

Features

  • Integral housing locking latch

Applications

  • Household appliances
  • Desktop computers
  • Indoor/outdoor lighting
  • Security systems
  • Industrial Control
  • Storage and networking systems
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 8 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes