1969595-8 | TE Connectivity

Socket housing, 8 pole, pitch 2.5 mm, straight, natural, 1969595-8

Order No.: 71P3927
EAN: 4099891723620
MPN:
1969595-8
Series: Economy Power
1969595-8 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2249 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1,259.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5600 pcs.
0.2249 €

Receptacle housing, 1969595-8, TE Connectivity

Housing, Receptacle, Wire-to-Wire/Wire-to-Panel, 8 Position, 2.5 mm Centerline, Crimp, 2 Row, Natural, Mating retention.

Technical specifications
Filter Property Value
Version socket housing
Contact type pin
Pin number 8 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes