1969594-8 | TE Connectivity

Socket housing, 8 pole, pitch 2.5 mm, straight, white, 1969594-8

Order No.: 34P7465
EAN: 4099889916225
MPN:
1969594-8
1969594-8 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2356 €
10 pcs.
0.2190 €
25 pcs.
0.2047 €
50 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-to-Board Connector Assemblies and Housings, 1969594-8, TE Connectivity

Connector Product Type: Housing, Connector & Housing Type: Receptacle, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 8, Number of Rows: 2, Operating Voltage: 250 VAC, Contact Type: Pin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Mating Retention Type: Latch, Mating Retention: With, Connector Mounting Type: Panel Mount, Housing Material: Nylon - GF, Centerline (Pitch): 2.5 mm, Housing Color: White, Wire Size: .13 – .33 mm², Row-to-Row Spacing: 1.28 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Bag, Comment: Free Hanging

Technical specifications
Filter Property Value
Version socket housing
Contact type pin
Pin number 8 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 2
Breakable No
Colour white
Logistics
Property Value
Customs tariff number 85389011
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes