1969593-8 | TE Connectivity
Socket housing, 8 pole, pitch 2.5 mm, straight, natural, 1969593-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2237 € *
Available in 12 Days: 8,605 pcs. - if ordered today
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2237 €
50 pcs.
0.2071 €
100 pcs.
0.1928 €
250 pcs.
0.1749 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 1969593-8, TE Connectivity
Housing, Receptacle, Wire-to-Panel/Wire-to-Wire, 8 Position, 2.5 mm Centerline, Crimp, 2 Row, Natural, Mating retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |