1969589-3 | TE Connectivity
Socket housing, 3 pole, pitch 2.5 mm, straight, natural, 1969589-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1809 € *
Available in 12 Days: 56,100 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1809 €
50 pcs.
0.1678 €
100 pcs.
0.1559 €
250 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 1969589-3, TE Connectivity
Housing, Receptacle, Wire-to-Wire, 3 Position, 2.5 mm Centerline, Crimp, 1 Row, Natural, Mating retention, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |