1969588-6 | TE Connectivity

Socket housing, 6 pole, pitch 2.5 mm, straight, natural, 1969588-6

Order No.: 34P7452
EAN: 4099889916096
MPN:
1969588-6
Series: Economy Power
1969588-6 TE Connectivity PCB Connection Systems Image 1
1969588-6 TE Connectivity PCB Connection Systems Image 2
1969588-6 TE Connectivity PCB Connection Systems Image 3
1969588-6 TE Connectivity PCB Connection Systems Image 4
1969588-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2142 €
50 pcs.
0.1987 €
100 pcs.
0.1845 €
250 pcs.
0.1678 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1969588-6, TE Connectivity

Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Number of positions: 6
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type pin
Pin number 6 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85389011
Country of origin NL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes