1969536-3 | TE Connectivity

Socket housing, 2 pole, pitch 3.18 mm, natural, 1969536-3

Order No.: 71P3922
EAN: 4099891723576
MPN:
1969536-3
Series: RAST 5
1969536-3 TE Connectivity PCB Connection Systems Image 1
1969536-3 TE Connectivity PCB Connection Systems Image 2
1969536-3 TE Connectivity PCB Connection Systems Image 3
1969536-3 TE Connectivity PCB Connection Systems Image 4
1969536-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available in 12 Days: 1,845 pcs. - if ordered today
Total Price:
215.99 € *
Price list
Quantity
Price per unit*
550 pcs.
0.3927 €
1200 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket housing
Pin number 2 pole
Grid 3.18 mm
Connection crimp connection
Type of locking Yes
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™)
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No