1969536-1 | TE Connectivity
Socket housing, 2 pole, pitch 3.18 mm, green, 1969536-1
Unit Price (€ / pc.)
0.2202 € *
Available in 5 Days: 2,992 pcs. - if ordered today
Total Price:
209.14 € *
Price list
Quantity
Price per unit*
950 pcs.
0.2202 €
2100 pcs.
0.2166 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Colour | green | |
Type of locking | Yes | |
Grid | 3.18 mm | |
Pin number | 2 pole | |
Version | socket housing | |
Connection | crimp connection | |
Number of rows | 1 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |
SVHC free | No |
RoHS conform | Yes |