1955660-7 | TE Connectivity

Connector, 7 pole, pitch 5 mm, angled, natural, 1955660-7

Order No.: 71P3900
EAN: 4099891723545
MPN:
1955660-7
Series: RAST 5
1955660-7 TE Connectivity PCB Connection Systems Image 1
1955660-7 TE Connectivity PCB Connection Systems Image 2
1955660-7 TE Connectivity PCB Connection Systems Image 3
1955660-7 TE Connectivity PCB Connection Systems Image 4
1955660-7 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2848 € *
Available in 12 Days: 3,840 pcs. - if ordered today
Total Price:
159.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
70 pcs.
2.2848 €

PCB header, 1955660-7, TE Connectivity

PCB Mount header, Right angle, Wire-to-Board, 7 Position, 5 mm centerline, Fully shrouded, Tin, Through Hole-Solder, Power, Hybrid.

Technical specifications
Filter Property Value
Version connector
Contact type tab
Pin number 7 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes