1939984-1 | TE Connectivity

Plug housing, 10 pole, pitch 3.3 mm, straight, natural, 1939984-1

Order No.: 71P3895
EAN: 4099891723538
MPN:
1939984-1
1939984-1 TE Connectivity PCB Connection Systems Image 1
1939984-1 TE Connectivity PCB Connection Systems Image 2
1939984-1 TE Connectivity PCB Connection Systems Image 3
1939984-1 TE Connectivity PCB Connection Systems Image 4
1939984-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2499 € *
Available in 12 Days: 2,687 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2499 €
10 pcs.
0.2321 €
25 pcs.
0.2166 €
50 pcs.
0.1964 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1939984-1, TE Connectivity

Rectangular power connector, Housing, Plug, Wire-to-Board, 10 Position, 3.3 mm Centerline, Wire & Cable, UL 94V-0.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 10 pole
Grid 3.3 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 250 V
Rated current 4 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes