1934633-1 | TE Connectivity

Socket header, 216 pole, pitch 1.9 mm, angled, black, 1934633-1

Order No.: 37P3771
EAN: 4099889954562
MPN:
1934633-1
Series: Z-PACK
1934633-1 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.1561 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
28,078.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
56.1561 €

Board-to-Board Headers and Receptacles, 1934633-1, TE Connectivity

PCB Connector Assembly Type: PCB Mount Receptacle, Connector System: Board-to-Board, Header Type: Header Only, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 144, PCB Mount Orientation: Right Angle, Number of Positions: 216, Board-to-Board Configuration: Co-Planar, Operating Voltage: 250 VAC, Data Rate: 10 Gb/s, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: .76 µm, Contact Type: Receptacle, Contact Current Rating (Max): .5 A, Termination Post & Tail Length: 2.2 mm, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mount Retention Type: Action/Compliant Tail, Mating Alignment: With, Mating Alignment Type: Guide Slot, PCB Mount Retention: With, PCB Mount Alignment: Without, Centerline (Pitch): 2.1 mm, Housing Color: Black, Housing Material: LCP (Liquid Crystal Polymer), Connector Width: 42.81 mm, Row-to-Row Spacing: 1.4 mm, PCB Thickness (Recommended): 1.57 mm, Operating Temperature Range: -65 – 90 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Agency/Standard: UL, UL File Number: E28476, UL Rating: Recognized, Packaging Method: Tube

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 216 pole
Grid 1.9 mm
Connection press-fit
Orientation angled
Type of locking No
Rated voltage 250 V
Rated current 500 mA
Additional parts equipped
Number of rows 18
Breakable No
Colour black
Logistics
Property Value
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes