1934316-1 | TE Connectivity

Pin header, 192 pole, pitch 1.9 mm, straight, black, 1934316-1

Order No.: 37P3750
EAN: 4099889954418
MPN:
1934316-1
1934316-1 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3264 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
9,356.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
540 pcs.
17.3264 €

PCB Connection System, 1934316-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Vertical, 192 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 192
  • Operating Temperature Range: -65 – 90 °C [-85 – 194 °F]
  • Rated current: 0.5 A
  • Centerline (Pitch): 1.9 mm
  • Row-to-Row Spacing: 1.4 mm [0.055 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 192 pole
Grid 1.9 mm
Connection press-fit
Orientation straight
Type of locking No
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 500 mA
Additional parts equipped
Number of rows 12
Breakable No
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes