1934306-1 | TE Connectivity
Pin header, 96 pole, pitch 1.9 mm, straight, black, 1934306-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6731 € *
Available in 12 Days: 4,630 pcs. - if ordered today
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6731 €
5 pcs.
12.9710 €
10 pcs.
12.1261 €
25 pcs.
11.0551 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1934306-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 96 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 96
- Operating Temperature Range: -65 – 90 °C [-85 – 194 °F]
- Rated current: 0.5 A
- Centerline (Pitch): 1.9 mm
- Row-to-Row Spacing: 1.4 mm [0.055 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 96 pole | |
| Grid | 1.9 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 500 mA | |
| Additional parts | equipped | |
| Number of rows | 12 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |