1934228-1 | TE Connectivity
Socket header, 90 pole, pitch 1.9 mm, angled, black, 1934228-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3867 € *
Standard delivery time from the manufacturer is: 15 Weeks
PCB Connection System, 1934228-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 90 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: angled
- Number of positions: 90
- Operating Temperature Range: -65 – 90 °C [-85 – 194 °F]
- Rated current: 0.5 A
- Centerline (Pitch): 1.9 mm
- Row-to-Row Spacing: 1.4 mm [0.055 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 90 pole | |
| Grid | 1.9 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 500 mA | |
| Additional parts | equipped | |
| Number of rows | 9 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |