1903414-1 | TE Connectivity

Plug housing, 3 pole, pitch 9 mm, straight, natural, 1903414-1

Order No.: 34P8823
EAN: 4099889916669
MPN:
1903414-1
1903414-1 TE Connectivity PCB Connection Systems Image 1
1903414-1 TE Connectivity PCB Connection Systems Image 2
1903414-1 TE Connectivity PCB Connection Systems Image 3
1903414-1 TE Connectivity PCB Connection Systems Image 4
1903414-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Available in 12 Days: 20,919 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
25 pcs.
0.7973 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1903414-1, TE Connectivity

Wire-to-Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6 GF
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 20 A
  • Centerline (Pitch): 9 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 3 pole
Grid 9 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 20 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Country of origin MX
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes