1903105-1 | TE Connectivity
Plug housing, 2 pole, pitch 8.5 mm, straight, black, 1903105-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Available in 12 Days: 1,200 pcs. - if ordered today
Total Price:
221.34 € *
Price list
Quantity
Price per unit*
200 pcs.
1.1067 €
550 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 1903105-1, TE Connectivity
Housing, Plug, Wire-to-Wire, 2 Position, 8.5 mm Centerline, Crimp, 1 Row, Black, Mating retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 8.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |