1897624-1 | TE Connectivity

Connector, 10 pole, pitch 4.15 mm, straight, natural, 1897624-1

Order No.: 71P3824
EAN: 4099891723415
MPN:
1897624-1
1897624-1 TE Connectivity PCB Connection Systems Image 1
1897624-1 TE Connectivity PCB Connection Systems Image 2
1897624-1 TE Connectivity PCB Connection Systems Image 3
1897624-1 TE Connectivity PCB Connection Systems Image 4
1897624-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available in 5 Days: 1,541 pcs. - if ordered today
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8092 €
750 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular connector, 1897624-1, TE Connectivity

Rectangular power connector, Housing, Cap, Wire-to-Wire, 10 Position, 4.15 mm .163 in Centerline, Wire & Cable, UL 94V-0.

Technical specifications
Colour natural
Type of locking Yes
Grid 4.15 mm
Pin number 10 pole
Version connector
Orientation straight
Connection crimp connection
Contact type pin
Rated voltage 600 V
Number of rows 2
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes