1897005-1 | TE Connectivity
Pin header, 4 pole, pitch 3.96 mm, angled, natural, 1897005-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Available in 12 Days: 858 pcs. - if ordered today
Total Price:
198.73 € *
Price list
Quantity
Price per unit*
100 pcs.
1.9873 €
250 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1897005-1, TE Connectivity
Rectangular power connector, Header, Plug, Wire-to-Board, 4 Position, 3.96 mm Centerline, Printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 4 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 9 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |