1892787-3 | TE Connectivity

Socket header, 64 pole, pitch 2 mm, straight, black, 1892787-3

Order No.: 71P3816
EAN: 4099891723385
MPN:
1892787-3
1892787-3 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7377 € *
Available in 12 Days: 837 pcs. - if ordered today
Total Price:
30.74 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7377 €
2 pcs.
28.7504 €
5 pcs.
27.0130 €
10 pcs.
25.1090 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular connector, 1892787-3, TE Connectivity

Rectangular power connector, Connector assembly, Receptacle, Board-to-Board, 64 Position, 2 mm/2.75 mm Centerline.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 64 pole
Grid 2 mm
Connection press-fit
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 13 A
Additional parts equipped
Number of rows 5
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes