1888247-1 | TE Connectivity

Connector, 20 pole, pitch 0.8 mm, angled, black, 1888247-1

Order No.: 37P2514
EAN: 4099889824421
MPN:
1888247-1
1888247-1 TE Connectivity PCB Connection Systems Image 1
1888247-1 TE Connectivity PCB Connection Systems Image 2
1888247-1 TE Connectivity PCB Connection Systems Image 3
1888247-1 TE Connectivity PCB Connection Systems Image 4
1888247-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Available in 12 Days: 1,440 pcs. - if ordered today
Total Price:
976.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
480 pcs.
2.0349 €

Cage Assembly, 1888247-1, TE Connectivity

Form Factor: SFP+, Pluggable I/O Product Type: Connector, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 20, Data Rate (Max): 16 Gb/s, Contact Mating Area Plating Thickness: 0.76 µm, Contact Current Rating (Max): 0.5 A, Termination Method to Printed Circuit Board: Surface Mount, PCB Mounting Style: Surface Mount, Connector Mounting Type: Board Mount, Centerline (Pitch): 0.8 mm, Operating Temperature Range: -55 – 85 °C, For Use With Pluggable I/O Products: SFP+ Cage, Pluggable I/O Applications: SFP, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Reel, Comment: Lubricant on contact.

Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 20 pole
Grid 0.8 mm
Connection SMD
Orientation angled
contact surface gold-plated
Rated current 0.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes