1871058-4 | TE Connectivity

Socket header, 164 pole, pitch 3.25 mm, straight, black, 1871058-4

Order No.: 36P4366
EAN: 4099889939927
MPN:
1871058-4
1871058-4 TE Connectivity PCB Connection Systems Image 1
1871058-4 TE Connectivity PCB Connection Systems Image 2
1871058-4 TE Connectivity PCB Connection Systems Image 3
1871058-4 TE Connectivity PCB Connection Systems Image 4
1871058-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4371 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
25,311.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
8.4371 €

PCI and PCI Express Connectors, 1871058-4, TE Connectivity

Connector System: Board-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of PCB Mount Retention Features: 2, Number of Positions: 164, PCB Mount Orientation: Vertical, Ejector: Without, Operating Voltage: 50 VAC, Product Weight: 2.863 g, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material Thickness: , Contact Current Rating (Max): 1.1 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Termination Post & Tail Length: 2 mm, Connector Mounting Type: Board Mount, Housing Material: High Temperature Thermoplastic, Centerline (Pitch): 1 mm, Housing Color: Black, PCB Thickness (Recommended): 1.6 mm, Connector Height: 11 mm, Connector Width: 8.88 mm, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Bus Type: PCI Express, PCI Generation: II & III, Packaging Method: Box & Tray,Tray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 164 pole
Grid 3.25 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface gold-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes