1863011-1 | TE Connectivity
Plug housing, 1 pole, straight, natural, 1863011-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2796 € *
Available in 12 Days: 19,852 pcs. - if ordered today
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2796 €
10 pcs.
0.2594 €
25 pcs.
0.2416 €
50 pcs.
0.2202 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1863011-1, TE Connectivity
Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PA 6
- Housing Color: natural
- Number of positions: 1
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 1 pole | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| Rated voltage | 600 V | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |