1863007-1 | TE Connectivity

Plug housing, 15 pole, pitch 6.35 mm, straight, natural, 1863007-1

Order No.: 35P5051
EAN: 4099889936872
MPN:
1863007-1
1863007-1 TE Connectivity PCB Connection Systems Image 1
1863007-1 TE Connectivity PCB Connection Systems Image 2
1863007-1 TE Connectivity PCB Connection Systems Image 3
1863007-1 TE Connectivity PCB Connection Systems Image 4
1863007-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
987.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9877 €

PCB Connection System, 1863007-1, TE Connectivity

Wire-to-Board, Wire-to-Wire, Wire & Cable, 15 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: PA 6
  • Housing Color: natural
  • Number of positions: 15
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 15 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking No
Rated voltage 600 V
Additional parts unequipped
Number of rows 3
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes