1827654-1 | TE Connectivity

Pin header, 7 pole, pitch 2 mm, angled, black, 1827654-1

Order No.: 37P1604
EAN: 4099889953237
MPN:
1827654-1
1827654-1 TE Connectivity PCB Connection Systems Image 1
1827654-1 TE Connectivity PCB Connection Systems Image 2
1827654-1 TE Connectivity PCB Connection Systems Image 3
1827654-1 TE Connectivity PCB Connection Systems Image 4
1827654-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
13,152.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
3520 pcs.
3.7366 €

PCB Connection System, 1827654-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Right Angle, 7 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Orientation: angled
  • Number of positions: 7
  • Operating Temperature Range: -20 – 80 °C [-4 – 176 °F]
  • Rated current: 6 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface gold-plated
Rated voltage 150 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes