1827540-1 | TE Connectivity
Socket header, 48 pole, pitch 3.81 mm, straight, black, 1827540-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7949 € *
Available: 35 pcs.
Available in 12 Days: 3,470 pcs. - if ordered today
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.3070 €
25 pcs.
5.8905 €
50 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1827540-1, TE Connectivity
Wire-to-Board, Wire & Cable, 48 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 48
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 3.81 mm
- Row-to-Row Spacing: 3.75 mm [0.147 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Grid | 3.81 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| Rated voltage | 250 V | |
| Additional parts | unequipped | |
| Number of rows | 3 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |