1827150-1 | TE Connectivity

Socket housing, 8 pole, straight, black, 1827150-1

Order No.: 71P3652
EAN: 4099891723040
MPN:
1827150-1
Series: Dynamic 3000
1827150-1 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Available in 12 Days: 18,324 pcs. - if ordered today
Total Price:
196.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
550 pcs.
0.357 €

Receptacle housing, 1827150-1, TE Connectivity

Housing, Receptacle, 8 Position, Crimp, Black, Mating retention, Wire & Cable, Power & Signal, -55-105 °C.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version socket housing
Pin number 8 pole
Connection crimp connection
Orientation straight
Type of locking Yes
Colour black
Logistics
Property Value
Country of origin JP
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes