1825514-4 | TE Connectivity

Pin header, 6 pole, pitch 2.54 mm, straight, black, 1825514-4

Order No.: 71P3642
EAN: 4099891722982
MPN:
1825514-4
Series: AMPMODU
1825514-4 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Available in 12 Days: 2,800 pcs. - if ordered today
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6533 €
25 pcs.
3.4153 €
50 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1825514-4, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 6 Position, 2.54 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes