179841-2 | TE Connectivity

Socket header, 6 pole, pitch 3.96 mm, straight, red, 179841-2

Order No.: 71P3543
EAN: 4099891722951
MPN:
179841-2
179841-2 TE Connectivity PCB Connection Systems Image 1
179841-2 TE Connectivity PCB Connection Systems Image 2
179841-2 TE Connectivity PCB Connection Systems Image 3
179841-2 TE Connectivity PCB Connection Systems Image 4
179841-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available in 12 Days: 2,336 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8683 €
25 pcs.
1.7493 €
50 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 179841-2, TE Connectivity

Rectangular power connector, Header, Receptacle, Wire-to-Board, 6 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version socket header
Contact type tab
Pin number 6 pole
Grid 3.96 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 14 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85389099
Country of origin KR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes