1776275-5 | TE Connectivity
Pin header, 5 pole, pitch 3.5 mm, straight, blue, 1776275-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Available in 12 Days: 2,116 pcs. - if ordered today
Terminal block, 1776275-5, TE
Wire protector PCB, side wire entry with Interlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |