1776275-2 | TE Connectivity

Pin header, 2 pole, pitch 3.5 mm, straight, blue, 1776275-2

Order No.: 36P8590
EAN: 4099889948905
MPN:
1776275-2
Series: Buchanan
1776275-2 TE Connectivity PCB Connection Systems Image 1
1776275-2 TE Connectivity PCB Connection Systems Image 2
1776275-2 TE Connectivity PCB Connection Systems Image 3
1776275-2 TE Connectivity PCB Connection Systems Image 4
1776275-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Available: 993 pcs.
Available in 12 Days: 10,475 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
25 pcs.
0.4522 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 1776275-2, TE

Wire protector PCB, side wire entry with Interlock.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 250 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Breakable No
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No