1775469-6 | TE Connectivity

Pin header, 6 pole, pitch 2 mm, angled, natural, 1775469-6

Order No.: 37P1043
EAN: 4099889951523
MPN:
1775469-6
1775469-6 TE Connectivity PCB Connection Systems Image 1
1775469-6 TE Connectivity PCB Connection Systems Image 2
1775469-6 TE Connectivity PCB Connection Systems Image 3
1775469-6 TE Connectivity PCB Connection Systems Image 4
1775469-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1800 pcs.
0.6545 €

PCB Connection System, 1775469-6, TE Connectivity

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Right Angle, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: PA 9T GF
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 6
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2 mm
Connection SMD
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating nickel-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes