1775441-9 | TE Connectivity

Socket housing, 9 pole, pitch 1.5 mm, straight, natural, 1775441-9

Order No.: 36P9971
EAN: 4099889951011
MPN:
1775441-9
1775441-9 TE Connectivity PCB Connection Systems Image 1
1775441-9 TE Connectivity PCB Connection Systems Image 2
1775441-9 TE Connectivity PCB Connection Systems Image 3
1775441-9 TE Connectivity PCB Connection Systems Image 4
1775441-9 TE Connectivity PCB Connection Systems Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB Connection System, 1775441-9, TE Connectivity

Wire-to-Wire, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Number of positions: 9
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 1.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 9 pole
Grid 1.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85389011
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes