1775441-7 | TE Connectivity

Socket housing, 7 pole, pitch 1.5 mm, straight, natural, 1775441-7

Order No.: 36P9969
EAN: 4099889950991
MPN:
1775441-7
1775441-7 TE Connectivity PCB Connection Systems Image 1
1775441-7 TE Connectivity PCB Connection Systems Image 2
1775441-7 TE Connectivity PCB Connection Systems Image 3
1775441-7 TE Connectivity PCB Connection Systems Image 4
1775441-7 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1476 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
885.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.1476 €

PCB Connection System, 1775441-7, TE Connectivity

Wire-to-Wire, Wire & Cable, 7 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Number of positions: 7
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 1.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 7 pole
Grid 1.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85389011
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes