1759503-1 | TE Connectivity
Socket header, 52 pole, pitch 0.8 mm, angled, black, 1759503-1
Order No.: 36P9262
EAN: 4099889949506
MPN:
1759503-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2729 € *
Available in 12 Days: 844 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 52 pole | |
| Grid | 0.8 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |