1747366-1 | TE Connectivity
Plug housing, 30 pole, pitch 3.75 mm, straight, black, 1747366-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2475 € *
Available in 12 Days: 254 pcs. - if ordered today
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.8072 €
25 pcs.
5.4145 €
50 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing terminal, 1747366-1, TE Connectivity
Housing, Housing for male terminals, Wire-to-Wire, 30 Position, 3.75 mm Centerline, Crimp, 6 Row, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | tab | |
| Pin number | 30 pole | |
| Grid | 3.75 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Number of rows | 6 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |