1744428-7 | TE Connectivity

Pin header, 7 pole, pitch 3.96 mm, angled, natural, 1744428-7

Order No.: 34P7183
EAN: 4099889914177
MPN:
1744428-7
1744428-7 TE Connectivity PCB Connection Systems Image 1
1744428-7 TE Connectivity PCB Connection Systems Image 2
1744428-7 TE Connectivity PCB Connection Systems Image 3
1744428-7 TE Connectivity PCB Connection Systems Image 4
1744428-7 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,097.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
2250 pcs.
0.4879 €

PCB Connection System, 1744428-7, TE Connectivity

Wire-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 7 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 7
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 8 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.96 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes