1744426-8 | TE Connectivity

Pin header, 8 pole, pitch 2.5 mm, angled, white, 1744426-8

Order No.: 34P7392
EAN: 4099889915686
MPN:
1744426-8
Series: Economy Power
1744426-8 TE Connectivity PCB Connection Systems Image 1
1744426-8 TE Connectivity PCB Connection Systems Image 2
1744426-8 TE Connectivity PCB Connection Systems Image 3
1744426-8 TE Connectivity PCB Connection Systems Image 4
1744426-8 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Available in 12 Days: 1,600 pcs. - if ordered today
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6069 €
25 pcs.
0.5712 €
50 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1744426-8, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: angled
  • Number of positions: 8
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 4.5 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 4.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour white
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes