1744426-2 | TE Connectivity

Pin header, 2 pole, pitch 2.5 mm, angled, white, 1744426-2

Order No.: 34P7385
EAN: 4099889915631
MPN:
1744426-2
Series: Economy Power
1744426-2 TE Connectivity PCB Connection Systems Image 1
1744426-2 TE Connectivity PCB Connection Systems Image 2
1744426-2 TE Connectivity PCB Connection Systems Image 3
1744426-2 TE Connectivity PCB Connection Systems Image 4
1744426-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1678 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1,006.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.1678 €

PCB Connection System, 1744426-2, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: angled
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 4.5 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 4.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes