1744417-8 | TE Connectivity

Socket housing, 8 pole, pitch 2.5 mm, straight, natural, 1744417-8

Order No.: 34P7404
EAN: 4099889915808
MPN:
1744417-8
Series: Economy Power
1744417-8 TE Connectivity PCB Connection Systems Image 1
1744417-8 TE Connectivity PCB Connection Systems Image 2
1744417-8 TE Connectivity PCB Connection Systems Image 3
1744417-8 TE Connectivity PCB Connection Systems Image 4
1744417-8 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1404 € *
Available in 12 Days: 18,000 pcs. - if ordered today
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1404 €
50 pcs.
0.1297 €
100 pcs.
0.1214 €
250 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1744417-8, TE Connectivity

Wire-to-Board, Wire & Cable, 8 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 8
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 8 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85389011
Country of origin TH
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15