1744340-2 | TE Connectivity

Connector, angled, 1744340-2

Order No.: 71P3285
EAN: 4099891722197
MPN:
1744340-2
1744340-2 TE Connectivity PCB Connection Systems Image 1
1744340-2 TE Connectivity PCB Connection Systems Image 2
1744340-2 TE Connectivity PCB Connection Systems Image 3
1744340-2 TE Connectivity PCB Connection Systems Image 4
1744340-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available in 5 Days: 3,496 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4399 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Contact, 1744340-2, TE Connectivity

Connector contact, Pin, Wire-to-Board, Tin, Bag & Box, Printed circuit board, 45 A, Power, Board mount, -40-125 °C

Technical specifications
contact surface tin-plated
Rated current 45 A
Version connector
Additional parts equipped
Orientation angled
Connection solder connection
Contact type pin
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes