1744128-2 | TE Connectivity
Connector, angled, 1744128-2
Order No.: 71P3281
EAN: 4099891722166
MPN:
1744128-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0329 € *
Available in 12 Days: 532 pcs. - if ordered today
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
5 pcs.
6.6640 €
10 pcs.
6.2356 €
25 pcs.
5.6882 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Contact, 1744128-2, TE Connectivity
Connector contact, Pin, Wire-to-Board, Tin, Bag & Box, Printed circuit board, 25 A, Power, Board mount, -40-125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | pin | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated current | 25 A | |
| Additional parts | equipped |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |