1744128-1 | TE Connectivity
Connector, angled, 1744128-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.7017 €
25 pcs.
1.5827 €
50 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Contact, 1744128-1, TE Connectivity
Connector Contact, Pin, Wire-to-Board, Tin, Bag & Box, Printed circuit board, 25 A, Power, Board mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | pin | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated current | 25 A | |
| Additional parts | equipped |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |