1744110-2 | TE Connectivity
Pin header, 10 pole, pitch 3.96 mm, straight, natural, 1744110-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 12 Days: 52,000 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
25 pcs.
0.4879 €
50 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1744110-2, TE Connectivity
The 1744110-2 is a economy power connector that is widely utilized for power circuit applications that require a large current carrying capacity. This product has end to end stackable and intermateable to similar competitive products for retrofit applications.
Features
- Positive audible latch designed for easier mating and unmating
- Asymmetrical terminals prevent mis-mating
- Polarization tabs help prevent post misalignment
Applications
- Household appliances
- Industrial machinery
- Commercial & building equipment
- Vending machines & coin changers
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |