1744057-6 | TE Connectivity

Pin header, 6 pole, pitch 3.96 mm, straight, natural, 1744057-6

Order No.: 34P7178
EAN: 4099889914139
MPN:
1744057-6
Series: Economy Power
1744057-6 TE Connectivity PCB Connection Systems Image 1
1744057-6 TE Connectivity PCB Connection Systems Image 2
1744057-6 TE Connectivity PCB Connection Systems Image 3
1744057-6 TE Connectivity PCB Connection Systems Image 4
1744057-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2892 € *
Available in 12 Days: 845 pcs. - if ordered today
Total Price:
1,735.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.2892 €

PCB Connection System, 1744057-6, TE Connectivity

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 8 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.96 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes