1735447-7 | TE Connectivity

Socket housing, 7 pole, pitch 2 mm, straight, natural, 1735447-7

Order No.: 37P1032
EAN: 4099889951417
MPN:
1735447-7
1735447-7 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1047 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
50 pcs.
0.0964 €
100 pcs.
0.0904 €
250 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1735447-7, TE Connectivity

Wire-to-Board, Wire & Cable, 7 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Number of positions: 7
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 7 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85389011
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes