1735446-5 | TE Connectivity
Pin header, 5 pole, pitch 2 mm, straight, natural, 1735446-5
Order No.: 37P1020
EAN: 4099889951295
MPN:
1735446-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1404 € *
Available in 12 Days: 8,100 pcs. - if ordered today
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1404 €
50 pcs.
0.1297 €
100 pcs.
0.1214 €
250 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1735446-5, TE Connectivity
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: natural
- Orientation: straight
- Number of positions: 5
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |