1734829-3 | TE Connectivity
Pin header, 3 pole, pitch 1.25 mm, angled, natural, 1734829-3
Order No.: 71P3236
EAN: 4099891721992
MPN:
1734829-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2511 € *
Available in 12 Days: 17,490 pcs. - if ordered today
Mount header, 1734829-3, TE Connectivity
The 1734829-3 offers vertical and horizontal (Right angle) connector mounting for versatility, and the square-peg technology enables product compatibility with industry standard products.
Features
- Polarized
- Square termination post
- Provides design flexibility
- Prevents stubbing contacts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 1.25 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 0.8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |