1734100-4 | TE Connectivity
Pin header, 40 pole, pitch 1.27 mm, straight, black, 1734100-4
As a private customer, you can buy this item as soon as we have it back in stock.
PCB Connection System, 1734100-4, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 40 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Matte
- Orientation: straight
- Number of positions: 40
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Insulation Resistance: 4 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 1.904 mm [0.0748 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 1.27 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |