1734098-8 | TE Connectivity

Socket header, 80 pole, pitch 1.27 mm, straight, black, 1734098-8

Order No.: 36P4509
EAN: 4099889940152
MPN:
1734098-8
Series: .050 CHAMP
1734098-8 TE Connectivity PCB Connection Systems Image 1
1734098-8 TE Connectivity PCB Connection Systems Image 2
1734098-8 TE Connectivity PCB Connection Systems Image 3
1734098-8 TE Connectivity PCB Connection Systems Image 4
1734098-8 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.71 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
6,426.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
10.71 €

PCB Connection System, 1734098-8, TE Connectivity

Wire-to-Board, Wire & Cable, Vertical, 80 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 80
  • Operating Temperature Range: -35 – 85 °C [-31 – 185 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 1.27 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 80 pole
Grid 1.27 mm
Connection SMD
Orientation straight
Type of locking No
contact surface gold-plated
Connection plating tin-plated
Rated voltage 12 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes