1734098-5 | TE Connectivity
Socket header, 50 pole, pitch 1.27 mm, straight, black, 1734098-5
Order No.: 36P4507
EAN: 4099889940145
MPN:
1734098-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1269 € *
Available in 12 Days: 420 pcs. - if ordered today
Total Price:
10.13 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1269 €
5 pcs.
9.6033 €
10 pcs.
8.9845 €
25 pcs.
8.1872 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1734098-5, TE Connectivity
Wire-to-Board, Wire & Cable, Vertical, 50 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester
- Housing Color: black
- Orientation: straight
- Number of positions: 50
- Operating Temperature Range: -35 – 85 °C [-31 – 185 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 1.27 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 50 pole | |
| Grid | 1.27 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 12 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |